332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B332RE1

DigiKey Part Number
1712-CPF0603B332RE1TR-ND - Tape & Reel (TR)
1712-CPF0603B332RE1CT-ND - Cut Tape (CT)
1712-CPF0603B332RE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B332RE1
Description
RES SMD 332 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B332RE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-3AEB3320VPanasonic Industry4 800P332DBCT-NDkr 0,91000Upgrade
RT0603BRD07332RLYAGEO7 007YAG1639CT-NDkr 0,91000Upgrade
In-Stock: 480
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,55000kr 2,55
10kr 2,12600kr 21,26
25kr 1,97040kr 49,26
50kr 1,86120kr 93,06
100kr 1,75800kr 175,80
250kr 1,63484kr 408,71
500kr 1,55074kr 775,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,27140kr 1 271,40
2 000kr 1,21178kr 2 423,56
3 000kr 1,17986kr 3 539,58
5 000kr 1,14265kr 5 713,25
7 000kr 1,11990kr 7 839,30
10 000kr 1,09721kr 10 972,10
Manufacturers Standard Package
Unit Price without VAT:kr 2,55000
Unit Price with VAT:kr 3,18750