1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B1K5E

DigiKey Part Number
A119954TR-ND - Tape & Reel (TR)
A119954CT-ND - Cut Tape (CT)
A119954DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B1K5E
Description
RES SMD 1.5K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B1K5E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,94000kr 1,94
10kr 1,61500kr 16,15
25kr 1,49840kr 37,46
50kr 1,41540kr 70,77
100kr 1,33790kr 133,79
250kr 1,24340kr 310,85
500kr 1,17864kr 589,32
1 000kr 1,11968kr 1 119,68
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,89076kr 4 453,80
10 000kr 0,85449kr 8 544,90
15 000kr 0,83526kr 12 528,90
25 000kr 0,81300kr 20 325,00
35 000kr 0,79948kr 27 981,80
50 000kr 0,78607kr 39 303,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,94000
Unit Price with VAT:kr 2,42500