16.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B16K2E1

DigiKey Part Number
1712-CPF0603B16K2E1TR-ND - Tape & Reel (TR)
1712-CPF0603B16K2E1CT-ND - Cut Tape (CT)
1712-CPF0603B16K2E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B16K2E1
Description
RES SMD 16.2KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B16K2E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,55000kr 2,55
10kr 2,12600kr 21,26
25kr 1,97040kr 49,26
50kr 1,86120kr 93,06
100kr 1,75800kr 175,80
250kr 1,63484kr 408,71
500kr 1,55074kr 775,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 1,27140kr 1 271,40
2 000kr 1,21178kr 2 423,56
3 000kr 1,17986kr 3 539,58
5 000kr 1,14265kr 5 713,25
7 000kr 1,11990kr 7 839,30
10 000kr 1,09721kr 10 972,10
Manufacturers Standard Package
Unit Price without VAT:kr 2,55000
Unit Price with VAT:kr 3,18750