


CPF0603B150RE1 | |
|---|---|
DigiKey Part Number | A103044TR-ND - Tape & Reel (TR) A103044CT-ND - Cut Tape (CT) A103044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B150RE1 |
Description | RES SMD 150 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B150RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,49000 | kr 2,49 |
| 10 | kr 2,08500 | kr 20,85 |
| 25 | kr 1,93760 | kr 48,44 |
| 50 | kr 1,83060 | kr 91,53 |
| 100 | kr 1,72910 | kr 172,91 |
| 250 | kr 1,60808 | kr 402,02 |
| 500 | kr 1,52520 | kr 762,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,45010 | kr 1 450,10 |
| 2 000 | kr 1,38270 | kr 2 765,40 |
| 3 000 | kr 1,34664 | kr 4 039,92 |
| 5 000 | kr 1,30459 | kr 6 522,95 |
| 7 000 | kr 1,27890 | kr 8 952,30 |
| 10 000 | kr 1,25330 | kr 12 533,00 |
| Unit Price without VAT: | kr 2,49000 |
|---|---|
| Unit Price with VAT: | kr 3,11250 |

