
CFR50J1K8 | |
|---|---|
DigiKey Part Number | 1712-CFR50J1K8CT-ND - Cut Tape (CT) 1712-CFR50J1K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J1K8 |
Description | RES 1.8K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J1K8 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,00000 | kr 1,00 |
| 10 | kr 0,62000 | kr 6,20 |
| 25 | kr 0,51800 | kr 12,95 |
| 50 | kr 0,45620 | kr 22,81 |
| 100 | kr 0,40230 | kr 40,23 |
| 250 | kr 0,34304 | kr 85,76 |
| 500 | kr 0,30580 | kr 152,90 |
| 1 000 | kr 0,27397 | kr 273,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,23316 | kr 699,48 |
| 6 000 | kr 0,21228 | kr 1 273,68 |
| 9 000 | kr 0,20156 | kr 1 814,04 |
| 15 000 | kr 0,18943 | kr 2 841,45 |
| 21 000 | kr 0,18219 | kr 3 825,99 |
| 30 000 | kr 0,17513 | kr 5 253,90 |
| Unit Price without VAT: | kr 1,00000 |
|---|---|
| Unit Price with VAT: | kr 1,25000 |

