470 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR25J470R

DigiKey Part Number
1712-CFR25J470RCT-ND - Cut Tape (CT)
1712-CFR25J470RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR25J470R
Description
RES 470 OHM 5% 1/3W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR25J470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 969
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 0,91000kr 0,91
10kr 0,46500kr 4,65
25kr 0,38680kr 9,67
50kr 0,33940kr 16,97
100kr 0,29920kr 29,92
250kr 0,25436kr 63,59
500kr 0,22608kr 113,04
1 000kr 0,20199kr 201,99
Tape & Box (TB)
QuantityUnit PriceExt Price
4 000kr 0,16422kr 656,88
8 000kr 0,14945kr 1 195,60
12 000kr 0,14186kr 1 702,32
20 000kr 0,13328kr 2 665,60
28 000kr 0,12816kr 3 588,48
40 000kr 0,12316kr 4 926,40
Manufacturers Standard Package
Unit Price without VAT:kr 0,91000
Unit Price with VAT:kr 1,13750