
CFR200J47R | |
|---|---|
DigiKey Part Number | 1712-CFR200J47RCT-ND - Cut Tape (CT) 1712-CFR200J47RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J47R |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J47R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 1,87900 | kr 18,79 |
| 25 | kr 1,58760 | kr 39,69 |
| 50 | kr 1,40320 | kr 70,16 |
| 100 | kr 1,24800 | kr 124,80 |
| 250 | kr 1,07688 | kr 269,22 |
| 500 | kr 0,96996 | kr 484,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 0,87892 | kr 878,92 |
| 2 000 | kr 0,80151 | kr 1 603,02 |
| 3 000 | kr 0,76175 | kr 2 285,25 |
| 5 000 | kr 0,71675 | kr 3 583,75 |
| 7 000 | kr 0,68993 | kr 4 829,51 |
| 10 000 | kr 0,66372 | kr 6 637,20 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

