
CFR16J1K8 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1K8CT-ND - Cut Tape (CT) 1712-CFR16J1K8TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1K8 |
Description | RES 1.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1K8 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.073" Dia x 0.138" L (1.85mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 0,91000 | kr 0,91 |
| 10 | kr 0,42000 | kr 4,20 |
| 25 | kr 0,35040 | kr 8,76 |
| 50 | kr 0,30660 | kr 15,33 |
| 100 | kr 0,26910 | kr 26,91 |
| 250 | kr 0,22844 | kr 57,11 |
| 500 | kr 0,20290 | kr 101,45 |
| 1 000 | kr 0,18128 | kr 181,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,14250 | kr 712,50 |
| 10 000 | kr 0,12982 | kr 1 298,20 |
| 15 000 | kr 0,12330 | kr 1 849,50 |
| 25 000 | kr 0,11593 | kr 2 898,25 |
| 35 000 | kr 0,11153 | kr 3 903,55 |
| 50 000 | kr 0,10723 | kr 5 361,50 |
| Unit Price without VAT: | kr 0,91000 |
|---|---|
| Unit Price with VAT: | kr 1,13750 |

