
C1422KJL | |
|---|---|
DigiKey Part Number | C1422KJL-ND |
Manufacturer | |
Manufacturer Product Number | C1422KJL |
Description | RES 22K OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C1422KJL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,74000 | kr 54,74 |
| 10 | kr 37,29500 | kr 372,95 |
| 25 | kr 32,57680 | kr 814,42 |
| 50 | kr 29,62280 | kr 1 481,14 |
| 100 | kr 27,11200 | kr 2 711,20 |
| 300 | kr 23,88123 | kr 7 164,37 |
| 500 | kr 22,64080 | kr 11 320,40 |
| 1 000 | kr 21,17973 | kr 21 179,73 |
| Unit Price without VAT: | kr 54,74000 |
|---|---|
| Unit Price with VAT: | kr 68,42500 |

