
5-2176089-0 | |
|---|---|
DigiKey Part Number | A110258TR-ND - Tape & Reel (TR) A110258CT-ND - Cut Tape (CT) A110258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2176089-0 |
Description | RES SMD 36.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 5-2176089-0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 2,28100 | kr 22,81 |
| 25 | kr 2,11280 | kr 52,82 |
| 50 | kr 1,99440 | kr 99,72 |
| 100 | kr 1,88480 | kr 188,48 |
| 250 | kr 1,75272 | kr 438,18 |
| 500 | kr 1,66278 | kr 831,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,58140 | kr 1 581,40 |
| 2 000 | kr 1,50837 | kr 3 016,74 |
| 3 000 | kr 1,46934 | kr 4 408,02 |
| 5 000 | kr 1,42386 | kr 7 119,30 |
| 7 000 | kr 1,39608 | kr 9 772,56 |
| 10 000 | kr 1,36840 | kr 13 684,00 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |

