
4-2176089-4 | |
|---|---|
DigiKey Part Number | A110252TR-ND - Tape & Reel (TR) A110252CT-ND - Cut Tape (CT) A110252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-2176089-4 |
Description | RES SMD 31.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 4-2176089-4 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,92000 | kr 2,92 |
| 10 | kr 2,44500 | kr 24,45 |
| 25 | kr 2,26600 | kr 56,65 |
| 50 | kr 2,12940 | kr 106,47 |
| 100 | kr 1,95140 | kr 195,14 |
| 250 | kr 1,82500 | kr 456,25 |
| 500 | kr 1,78630 | kr 893,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 1,64973 | kr 1 649,73 |
| 2 000 | kr 1,59632 | kr 3 192,64 |
| 3 000 | kr 1,57930 | kr 4 737,90 |
| Unit Price without VAT: | kr 2,92000 |
|---|---|
| Unit Price with VAT: | kr 3,65000 |

