
352230KFT | |
|---|---|
DigiKey Part Number | A121217TR-ND - Tape & Reel (TR) A121217CT-ND - Cut Tape (CT) A121217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352230KFT |
Description | RES SMD 30K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352230KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,13000 | kr 10,13 |
| 10 | kr 6,44100 | kr 64,41 |
| 25 | kr 5,60520 | kr 140,13 |
| 50 | kr 5,12180 | kr 256,09 |
| 100 | kr 4,73670 | kr 473,67 |
| 250 | kr 4,34696 | kr 1 086,74 |
| 500 | kr 4,12108 | kr 2 060,54 |
| 1 000 | kr 3,94145 | kr 3 941,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,79831 | kr 7 596,62 |
| 4 000 | kr 3,68441 | kr 14 737,64 |
| 6 000 | kr 3,62882 | kr 21 772,92 |
| 10 000 | kr 3,56855 | kr 35 685,50 |
| 14 000 | kr 3,53404 | kr 49 476,56 |
| 20 000 | kr 3,50137 | kr 70 027,40 |
| Unit Price without VAT: | kr 10,13000 |
|---|---|
| Unit Price with VAT: | kr 12,66250 |


