
PWRACAWALL16V1A | |
|---|---|
DigiKey Part Number | PWRACAWALL16V1A-ND |
Manufacturer | |
Manufacturer Product Number | PWRACAWALL16V1A |
Description | AC/DC WALL MOUNT ADAPTER 16V 16W |
Customer Reference | |
Detailed Description | 16V 16 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | - | |
Voltage - Output | 16V | |
Current - Output (Max) | 1A | |
Power (Watts) | 16 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |

