RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt Screw-Mount Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-916-PW-RA

DigiKey Part Number
ANT-916-PW-RA-ND
Manufacturer
Manufacturer Product Number
ANT-916-PW-RA
Description
RF ANT 916MHZ WHIP TILT SCREW-MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Tilt Screw-Mount Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-PW-RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
816MHz ~ 1.095GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
0dBi
Features
-
Termination
Screw-Mount
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
3.898" (99.00mm)
Applications
ISM, LoRa, Sensor Networks, SigFox
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 33,68000kr 33,68
Unit Price without VAT:kr 33,68000
Unit Price with VAT:kr 42,10000