9 Pin Shank Terminal M5 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225777-E

DigiKey Part Number
2684-225777-E-ND
Manufacturer
Manufacturer Product Number
225777-E
Description
PWRELMT 09PIN PFIT SHK M5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Shank Terminal M5 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
M5
Termination
Press-Fit
Current Rating (Amps)
160 A
Number of Pins
9
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 867
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 40,88000kr 40,88
10kr 34,72100kr 347,21
25kr 32,54520kr 813,63
50kr 30,98940kr 1 549,47
100kr 29,50850kr 2 950,85
250kr 27,66076kr 6 915,19
500kr 26,34096kr 13 170,48
1 000kr 25,08443kr 25 084,43
2 500kr 23,51557kr 58 788,93
Manufacturers Standard Package
Unit Price without VAT:kr 40,88000
Unit Price with VAT:kr 51,10000