3 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
224150-E
224150-E

224150-E

DigiKey Part Number
2684-224150-ETR-ND - Tape & Reel (TR)
2684-224150-ECT-ND - Cut Tape (CT)
2684-224150-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
224150-E
Description
3-PIN, A-CODING, SMT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Insert, Female Sockets Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
224150-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
M8-3
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4.8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,00000kr 37,00
10kr 31,44500kr 314,45
25kr 29,47440kr 736,86
50kr 28,06640kr 1 403,32
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr 26,72570kr 2 672,57
200kr 25,45010kr 5 090,02
300kr 24,73210kr 7 419,63
500kr 23,85670kr 11 928,35
700kr 23,29740kr 16 308,18
1 000kr 22,71875kr 22 718,75
Manufacturers Standard Package
Unit Price without VAT:kr 37,00000
Unit Price with VAT:kr 46,25000