MFR Recommended

2-2600027-0 | |
|---|---|
DigiKey Part Number | 1734-2-2600027-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2600027-0 |
Description | CONN PLUG HSG 3POS |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Lock |
Part Status Obsolete | Color Gray |
Connector Type | Features Cap (Cover), Heat Shrink, Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT06-3S-CE04 | TE Connectivity Deutsch ICT Connectors | 2 268 | 1734-1624-ND | kr 20,25000 | MFR Recommended |


