T1660163121-100 | |
|---|---|
DigiKey Part Number | A134121-ND |
Manufacturer | |
Manufacturer Product Number | T1660163121-100 |
Description | T1660163121-100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1660163121-100 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H16B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr 234,80208 | kr 5 635,25 |
| Unit Price without VAT: | kr 234,80208 |
|---|---|
| Unit Price with VAT: | kr 293,50260 |

