
T1629161121-000 | |
|---|---|
DigiKey Part Number | A133253-ND |
Manufacturer | |
Manufacturer Product Number | T1629161121-000 |
Description | H16A-SDRMS-PG21 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG21 H16A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1629161121-000 Models |
Category | Thread Size PG21 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.780" L x 1.969" W x 2.244" H (96.00mm x 50.00mm x 57.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum Alloy, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size H16A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | kr 188,16688 | kr 6 021,34 |
| Unit Price without VAT: | kr 188,16688 |
|---|---|
| Unit Price with VAT: | kr 235,20860 |

