
T1210100113-000 | |
|---|---|
DigiKey Part Number | A132606-ND |
Manufacturer | |
Manufacturer Product Number | T1210100113-000 |
Description | H10B-TS-PG13.5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG13.5 H10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | T1210100113-000 Models |
Category | Thread Size PG13.5 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.874" L x 1.693" W x 2.362" H (73.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size H10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 99,72000 | kr 99,72 |
| 10 | kr 84,70800 | kr 847,08 |
| 25 | kr 79,39640 | kr 1 984,91 |
| 50 | kr 75,60500 | kr 3 780,25 |
| 100 | kr 71,99680 | kr 7 199,68 |
| 250 | kr 67,49196 | kr 16 872,99 |
| 500 | kr 64,27316 | kr 32 136,58 |
| 1 000 | kr 61,20879 | kr 61 208,79 |
| Unit Price without VAT: | kr 99,72000 |
|---|---|
| Unit Price with VAT: | kr 124,65000 |

