Similar
Similar

NC6-P108-20 | |
|---|---|
DigiKey Part Number | NC6-P108-20-ND |
Manufacturer | |
Manufacturer Product Number | NC6-P108-20 |
Description | CONN BARRIER STRP 20CIRC 0.375" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 20 | Terminal Screw Finish Zinc |
Number of Wire Entries 20 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387206920 | Molex | 0 | 0387206920-ND | kr 72,06956 | Similar |
| OSTYK50220330 | On Shore Technology Inc. | 0 | OSTYK50220330-ND | kr 59,40250 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 152,66915 | kr 30 533,83 |
| Unit Price without VAT: | kr 152,66915 |
|---|---|
| Unit Price with VAT: | kr 190,83644 |


