


HMN-012-M | |
|---|---|
DigiKey Part Number | A141092-ND |
Manufacturer | |
Manufacturer Product Number | HMN-012-M |
Description | MODULE MALE 12POS HMN-012-M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts 12 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | CDM, DDM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 74,81000 | kr 74,81 |
| 12 | kr 62,73667 | kr 752,84 |
| 36 | kr 58,05333 | kr 2 089,92 |
| 60 | kr 55,99600 | kr 3 359,76 |
| 108 | kr 53,72157 | kr 5 801,93 |
| 252 | kr 50,60460 | kr 12 752,36 |
| 504 | kr 48,19115 | kr 24 288,34 |
| 1 008 | kr 45,89326 | kr 46 260,41 |
| Unit Price without VAT: | kr 74,81000 |
|---|---|
| Unit Price with VAT: | kr 93,51250 |

