Black Connector Backshell, Heat Shrink Adapter 1-20 UNEF-2B 18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRBP18ECHSA

DigiKey Part Number
A124881-ND
Manufacturer
Manufacturer Product Number
CIRBP18ECHSA
Description
CONN BACKSH ADPT SZ18 BLK 1-20
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter 1-20 UNEF-2B 18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.220" (30.99mm)
Shell Size - Insert
18
Thread Size
1-20 UNEF-2B
Cable Exit
90°
Material
Aluminum Alloy
Plating
Zinc Cobalt
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
CIRP Series Circular Connectors
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.