
964235-1 | |
|---|---|
DigiKey Part Number | 964235-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 964235-1 |
Description | CONN RING CIRC 10-12AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | 1.142" (29.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Insulation Diameter | 0.157" ~ 0.208" (3.99mm ~ 5.28mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 9,09121 | kr 45 456,05 |
| Unit Price without VAT: | kr 9,09121 |
|---|---|
| Unit Price with VAT: | kr 11,36401 |

