
929928-1 | |
|---|---|
DigiKey Part Number | 929928-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 929928-1 |
Description | CONN TERM RECT RING 2-4 AWG |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Ring 2-4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Ring | |
Stud/Tab Size | - | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.071" (1.80mm) | |
Length - Overall | 1.669" (42.40mm) | |
Width - Outer Edges | 0.787" (20.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr 19,50802 | kr 8 778,61 |
| Unit Price without VAT: | kr 19,50802 |
|---|---|
| Unit Price with VAT: | kr 24,38503 |

