925596-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 15 579
Unit Price: kr 0,19000
Datasheet
Image for 925596-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925596-1

DigiKey Part Number
925596-1-ND
Manufacturer
Manufacturer Product Number
925596-1
Description
CONN SOCKET 15-20AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 15-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
15-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable