
87605-6 | |
|---|---|
DigiKey Part Number | 2266-87605-6-ND |
Manufacturer | |
Manufacturer Product Number | 87605-6 |
Description | CONN ADAPT PLUG/PLUG 20P 2.54MM |
Customer Reference | |
Detailed Description | 20 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87605-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |

