
864065-1 | |
|---|---|
DigiKey Part Number | 864065-1-ND |
Manufacturer | |
Manufacturer Product Number | 864065-1 |
Description | CONN LGH PLUG 5POS CIRC PNL MNT |
Customer Reference | |
Detailed Description | 5 Position Connector LGH Plug Circular Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | LGH | |
Connector Type | Plug | |
Number of Positions | 5 | |
Shape | Circular | |
Barrel Depth | - | |
Voltage | 10kVDC | |
Mounting Type | Panel Mount | |
Features | Flange | |
Base Product Number |

