
829929-1 | |
|---|---|
DigiKey Part Number | 829929-1-ND |
Manufacturer | |
Manufacturer Product Number | 829929-1 |
Description | MRV100ST-WANNE3X32P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Rectangular Receptacle Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | - | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | kr 69,87967 | kr 352 193,54 |
| Unit Price without VAT: | kr 69,87967 |
|---|---|
| Unit Price with VAT: | kr 87,34959 |

