
749916-2 | |
|---|---|
DigiKey Part Number | A2054-ND |
Manufacturer | |
Manufacturer Product Number | 749916-2 |
Description | CONN BACKSHELL 37POS 120/180DEG |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 120°, 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 120°, 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Obsolete | Material Polypropylene (PP) |
Accessory Type Hinged Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Color Black |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5749916-2 | TE Connectivity AMP Connectors | 4 | A122462-ND | kr 389,37000 | Direct |


