
747242-1 | |
|---|---|
DigiKey Part Number | A23442-ND |
Manufacturer | |
Manufacturer Product Number | 747242-1 |
Description | CONN D-SUB LOCKING POST ASSEMBLY |
Customer Reference | |
Detailed Description | Slide Lock Bolt For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Slide Lock Bolt | |
For Use With/Related Products | AMPLIMITE Series HDE, HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.443" (11.25mm) | |
Thread Size | 2-56 | |
Base Product Number |


