Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7-2338183-6 | |
|---|---|
DigiKey Part Number | 17-7-2338183-6-ND |
Manufacturer | |
Manufacturer Product Number | 7-2338183-6 |
Description | EP 2.5 HOUSING 16P, YELLOW, UL V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-1-2338183-6-ND | kr 2,67297 | Parametric Equivalent |
| 3-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-3-2338183-6-ND | kr 2,67297 | Parametric Equivalent |
| 5-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-5-2338183-6-ND | kr 2,67297 | Parametric Equivalent |
| 9-2338183-6 | TE Connectivity AMP Connectors | 0 | 17-9-2338183-6-ND | kr 2,67297 | Parametric Equivalent |
| H16P-SHF-AA | JST Sales America Inc. | 0 | 455-H16P-SHF-AA-ND | kr 2,87195 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | kr 2,67297 | kr 12 830,26 |
| Unit Price without VAT: | kr 2,67297 |
|---|---|
| Unit Price with VAT: | kr 3,34121 |





