
66564-6 | |
|---|---|
DigiKey Part Number | A25111TR-ND - Tape & Reel (TR) A25111CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66564-6 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66564-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,76000 | kr 9,76 |
| 10 | kr 8,29300 | kr 82,93 |
| 25 | kr 7,77280 | kr 194,32 |
| 50 | kr 7,39880 | kr 369,94 |
| 100 | kr 7,04580 | kr 704,58 |
| 250 | kr 6,60404 | kr 1 651,01 |
| 500 | kr 6,28856 | kr 3 144,28 |
| 1 000 | kr 5,98831 | kr 5 988,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 5,53898 | kr 22 155,92 |
| 8 000 | kr 5,27481 | kr 42 198,48 |
| 12 000 | kr 5,12618 | kr 61 514,16 |
| Unit Price without VAT: | kr 9,76000 |
|---|---|
| Unit Price with VAT: | kr 12,20000 |








