
6450872-6 | |
|---|---|
DigiKey Part Number | 6450872-6-ND |
Manufacturer | |
Manufacturer Product Number | 6450872-6 |
Description | MBXLE R/A REC 6P+20S SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets and Blade Sockets Through Hole, Right Angle Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 6450872-6 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Contact Layout, Typical 20 Signal, 6 Power |
Packaging Tray | Features Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets and Blade Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Multi-Beam | Color Black |
Number of Positions 26 | Current Rating (Amps) 50A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Operating Temperature -40°C ~ 125°C |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | kr 75,15345 | kr 82 668,80 |
| Unit Price without VAT: | kr 75,15345 |
|---|---|
| Unit Price with VAT: | kr 93,94181 |

