
63637-1 | |
|---|---|
DigiKey Part Number | A109355TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63637-1 |
Description | CONN MAG TERM 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | - | |
Terminal Type | Clip Terminal | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 000 | kr 2,38556 | kr 190 844,80 |
| Unit Price without VAT: | kr 2,38556 |
|---|---|
| Unit Price with VAT: | kr 2,98195 |

