
63026-1 | |
|---|---|
DigiKey Part Number | 63026-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 63026-1 |
Description | MAG-MATE 250 F TAB 33-31 TPBR |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 31-33 AWG Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | 300 | |
Terminal Type | Box IDC | |
Size | 5 | |
Termination | Quick Connect | |
Wire Gauge | 31-33 AWG | |
Features | QC .250 | |
Base Product Number |

