Image for 5822137-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5822137-4

DigiKey Part Number
5822137-4-ND
Manufacturer
Manufacturer Product Number
5822137-4
Description
CONN SKT SIMM 80POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
80 Position SIMM RAM Socket Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Style
SIMM
Number of Positions
80
Memory Type
RAM
Standards
MO-116
Mounting Type
Through Hole
Insertion Angle
22° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" ~ 0.054" (1.19mm ~ 1.37mm)
Height
-
Color
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tube
QuantityUnit PriceExt Price
3 640kr 62,60534kr 227 883,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 62,60534
Unit Price with VAT:kr 78,25668