
5749109-3 | |
|---|---|
DigiKey Part Number | 17-5749109-3-ND |
Manufacturer | |
Manufacturer Product Number | 5749109-3 |
Description | 40 50SR CABLE PLUG SUB-ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 40 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination IDC, Ribbon Cable |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Shielded |
Number of Rows 2 | Voltage Rating 30V |
Mounting Type | Color Black |
Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | kr 79,26048 | kr 42 800,66 |
| Unit Price without VAT: | kr 79,26048 |
|---|---|
| Unit Price with VAT: | kr 99,07560 |

