Image for 5552705-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5552705-1

DigiKey Part Number
5552705-1-ND
Manufacturer
Manufacturer Product Number
5552705-1
Description
CONN DSUB ADPT CENT 50F CENT 50M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50, Centronic, Female To D-Sub, 50, Centronic, Male Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
5552705-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
SCSI
Convert To (Adapter End)
D-Sub, 50, Centronic, Female
Convert From (Adapter End)
D-Sub, 50, Centronic, Male
Number of Rows
-
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Covers
Housing Color
Black
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.