
554217-4 | |
|---|---|
DigiKey Part Number | A24308-ND |
Manufacturer | |
Manufacturer Product Number | 554217-4 |
Description | CONN RCPT 50POS PCB SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Tray | Flange Feature Board Side (4-40) |
Part Status Obsolete | Features Shielded |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 50 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5554217-4 | TE Connectivity AMP Connectors | 78 | A33647-ND | kr 263,02000 | Direct |



