
9-6437130-0 | |
|---|---|
DigiKey Part Number | 9-6437130-0-ND |
Manufacturer | |
Manufacturer Product Number | 9-6437130-0 |
Description | CABLE FLXSTRP 20POS 1.27MM 2.25" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Flexstrip Cable 0.050" (1.27mm) 2.250" (57.15mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 20 | |
Pitch | 0.050" (1.27mm) | |
Length | 2.250" (57.15mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 18,07706 | kr 36 154,12 |
| Unit Price without VAT: | kr 18,07706 |
|---|---|
| Unit Price with VAT: | kr 22,59633 |

