Image for 5-179228-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-179228-4

DigiKey Part Number
5-179228-4-ND
Manufacturer
Manufacturer Product Number
5-179228-4
Description
CONN RCPT HSG 14POS 2.00MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5-179228-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Yellow
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
15 000kr 5,53843kr 83 076,45
Manufacturers Standard Package
Unit Price without VAT:kr 5,53843
Unit Price with VAT:kr 6,92304