
5-1744105-4 | |
|---|---|
DigiKey Part Number | 17-5-1744105-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-1744105-4 |
Description | EP HDR ASSY 5P OMIT 2&4,BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.146" (3.70mm) |
Mfr | Overall Contact Length 0.567" (14.40mm) |
Series | Contact Shape Square |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 3 | Insulation Color Natural |
Style | Current Rating (Amps) 8A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | kr 1,36483 | kr 10 918,64 |
| Unit Price without VAT: | kr 1,36483 |
|---|---|
| Unit Price with VAT: | kr 1,70604 |

