Image for 448659-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

448659-1

DigiKey Part Number
448659-1-ND
Manufacturer
Manufacturer Product Number
448659-1
Description
MICRO-MINI LGH TO CBL 24AWG
Customer Reference
Detailed Description
24 AWG Micro-Miniature LGH, Plug, 1 pos, Right Angle to Cable (Round) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Micro-Miniature LGH, Plug, 1 pos, Right Angle to Cable (Round)
Length
-
Voltage
12 kV
Barrel Depth
0.56" (14.22mm)
Wire Gauge
24 AWG
Shielding
Unshielded
Color - Cap
No Cap
Color - Wire
-
Material - Cap
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.