42234-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 22 331
Unit Price: kr 1,73000
Datasheet
Image for 42234-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42234-1

DigiKey Part Number
A27686TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
42234-1
Description
CONN QC RCPT 14-20AWG 0.205
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
14-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes