
414013-2 | |
|---|---|
DigiKey Part Number | 414013-2-ND |
Manufacturer | |
Manufacturer Product Number | 414013-2 |
Description | CONN END CAP FOR SMB R/A JACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector End Cap For SMB Right Angle Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB | |
Accessory Type | End Cap | |
For Use With/Related Products | SMB Right Angle Jacks | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 10,66033 | kr 106 603,30 |
| Unit Price without VAT: | kr 10,66033 |
|---|---|
| Unit Price with VAT: | kr 13,32541 |

