4-1546399-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr 111,09447
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr 281,69377
Datasheet
20 Circuit 0.375" (9.53mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1546399-4

DigiKey Part Number
A136117-ND
Manufacturer
Manufacturer Product Number
4-1546399-4
Description
CONN BARRIER STRP 20CIRC 0.375"
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
PC Pin
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
20
Terminal Screw Finish
Zinc, Clear Chromate
Number of Wire Entries
20
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
25A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6PCV-20-008TE Connectivity AMP Connectors0A136533-NDkr 111,09447Parametric Equivalent
6PCV-20-008TE Connectivity01111-6PCV-20-008-NDkr 281,69377Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
2 310kr 87,85691kr 202 949,46
Manufacturers Standard Package
Unit Price without VAT:kr 87,85691
Unit Price with VAT:kr 109,82114