Connector Header Through Hole 39 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 39 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

4-103239-0-39

DigiKey Part Number
A26512-39-ND
Manufacturer
Manufacturer Product Number
4-103239-0-39
Description
CONN HEADER VERT 39POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 39 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.440" (11.18mm)
Packaging
Bulk
Insulation Height
0.090" (2.29mm)
Part Status
Discontinued at DigiKey
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 164
Unit Price: kr 39,32000
CONN HEADER VERT 1POS
In-Stock: 1333
Unit Price: kr 4,11000
CONN HEADER VERT 2POS 2.54MM
In-Stock: 5
Unit Price: kr 5,47000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 14
Unit Price: kr 6,75000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 356
Unit Price: kr 8,12000