350011-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 086
Unit Price: kr 14,60000
Datasheet
Edge Terminal Non-Gendered 18-24 AWG Crimp Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Edge Terminal Non-Gendered 18-24 AWG Crimp Tin-Lead
350011-1
350011-1

350011-1

DigiKey Part Number
350011-1-ND
Manufacturer
Manufacturer Product Number
350011-1
Description
TERM EDGE BIF LF 18-24AWG CRIMP
Customer Reference
Detailed Description
Edge Terminal Non-Gendered 18-24 AWG Crimp Tin-Lead
Datasheet
 Datasheet
EDA/CAD Models
350011-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Pin or Socket
Non-Gendered
Wire Gauge
18-24 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Tin-Lead
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10 000kr 0,59026kr 5 902,60
Unit Price without VAT:kr 0,59026
Unit Price with VAT:kr 0,73783