
323757 | |
|---|---|
DigiKey Part Number | 323757-ND |
Manufacturer | |
Manufacturer Product Number | 323757 |
Description | CONN SPLICE 10-12 AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 84,60476 | kr 42 302,38 |
| Unit Price without VAT: | kr 84,60476 |
|---|---|
| Unit Price with VAT: | kr 105,75595 |

